
Board mount DC/DC converter with a nominal output voltage of 15V and a maximum output current of 200mA, delivering 3W of power. Features a 1kV isolation voltage and operates within a wide temperature range of -40°C to 75°C. Input voltage range is 4.5V to 9V DC, with a nominal input of 5V. This SIP package converter offers 75% efficiency and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata UST-15/200-D5-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 31.8mm |
| Efficiency | 75% |
| Height | 0.45inch |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UST |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.