
Board mount DC-DC converter with a single 5V output delivering up to 500mA and 2.5W maximum power. Features 1kV isolation voltage and operates from a 9V to 18V DC input range, with a nominal input of 12V. This hybrid module offers 74% efficiency and a wide operating temperature range of -40°C to 75°C. Housed in a SIP package for through-hole mounting, it is RoHS compliant.
Murata UST-5/500-D12-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Depth | 31.75mm |
| Efficiency | 74% |
| Height | 0.45inch |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2.5W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UST |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UST-5/500-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.