
Isolated DC-DC converter module with 5V nominal output voltage and 500mA output current, delivering 2.5W maximum output power. Features a 1kV isolation voltage and operates from an 18V to 72V DC input range, with a nominal input of 48V. This through-hole mount component is housed in a PDIP package, measuring 1.25" x 0.8" x 0.45", and offers 75% efficiency. Operating temperature range is -40°C to 75°C, and it is RoHS compliant.
Murata UST-5/500-D48-C technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 500mA |
| Depth | 20.32mm |
| Efficiency | 75% |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2.5W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UST |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.