120W isolated DC/DC converter, module package, 48V nominal input, 36-75V DC input range, 12V nominal output, 10A output current. Features include UVLO, OVP, OCP, OTP, SCP, 2.25kV isolation voltage, and 90% efficiency. Operating temperature range from -40°C to 110°C. Through-hole mount, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UVQ-12/10-D48P-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 58.42mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 12V |
| Weight | 28g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-12/10-D48P-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.