Board mount DC-DC converter, quarter-brick module, delivering 12V at 8A for 96W maximum output power. Features include UVLO, OCP, OTP, and SCP protection, with 2kV isolation voltage. Operates efficiently at 91% with an input voltage range of 18V to 36V DC and a nominal input of 24V DC. Through-hole mounting, with dimensions of 2.3 inches (length) x 1.45 inches (width) x 0.5 inches (height). Operating temperature range from -40°C to 85°C.
Murata UVQ-12/8-D24PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 58.4mm |
| Efficiency | 91% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 96W |
| Max Power Dissipation | 96W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 96W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-12/8-D24PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.