Board mount DC-DC converter module, 15V output voltage, 7A output current, delivering 105W of output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 36V, achieving 90.3% efficiency. Isolation voltage is 2kV, with dimensions of 2.3" x 1.45" x 0.5". RoHS compliant and suitable for through-hole mounting.
Murata UVQ-15/7-D24NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7A |
| Efficiency | 90.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 105W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 105W |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-15/7-D24NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.