
Board mount DC-DC converter module providing a regulated 15V output at 7A, delivering 105W of power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 2kV isolation. This through-hole mounted component boasts 90.3% efficiency and a wide operating temperature range of -40°C to 110°C. Dimensions are 2.3" x 1.45" x 0.42".
Checking distributor stock and pricing after the page loads.
| Package/Case | C |
| Current - Output 1 | 7A |
| Efficiency | 90.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 105W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 105W |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Compliant |