
Board mount DC-DC regulated power supply module, delivering 15V at 7A output. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from an 18V to 36V input range with 90.3% efficiency and 2kV isolation voltage. Module dimensions are 2.3" L x 1.45" W x 0.5" H, supporting through-hole mounting. Maximum output power is 105W, with an operating temperature range of -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 7A |
| Efficiency | 90.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 105W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 105W |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Compliant |