
Board mount isolated DC/DC converter delivering 100W output power. Features a 2.5V output voltage at 40A maximum output current. Operates with a 36V to 75V input voltage range, nominal 48V. Offers 2.25kV isolation voltage and includes UVLO, OVP, OCP, OTP, and SCP protection features. Module package with through-hole mounting, measuring 2.3" L x 1.45" W x 0.42" H. Achieves 88% efficiency across an operating temperature range of -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UVQ-2.5/40-D48P-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 40A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 100W |
| Output Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UVQ |
| Voltage - Output 1 | 2.5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UVQ-2.5/40-D48P-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.