Isolated DC-DC regulated power supply module, featuring a 24V output at 4.5A, delivering 108W of power. Operates from an 18V to 36V input range with a nominal input of 24V. Boasts 89.5% efficiency and includes over-voltage lockout (UVLO), over-current protection (OCP), over-temperature protection (OTP), and short-circuit protection (SCP). With 2kV isolation and a wide operating temperature range of -40°C to 85°C, this through-hole mount component is RoHS compliant.
Murata UVQ-24/4.5-D24P-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 4.5A |
| Depth | 58.42mm |
| Efficiency | 89.5% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 108W |
| Output Voltage | 24V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-24/4.5-D24P-C to view detailed technical specifications.
No datasheet is available for this part.