Board mount DC-DC converter module delivering 108W output power with a single 24V, 4.5A output. Features include 90.5% efficiency, 2.25kV isolation voltage, and comprehensive protection with UVLO, OVP, OCP, OTP, and SCP. Operates across a wide temperature range from -40°C to 110°C, with input voltage ranging from 36V to 75V and a nominal input of 48V. Housed in a quarter brick package with through-hole mounting, this RoHS compliant component is designed for demanding applications.
Murata UVQ-24/4.5-D48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.5A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 108W |
| Output Voltage | 24V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-24/4.5-D48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.