
Board mount DC-DC converter delivering 24V output voltage at 4.5A, providing 108W of regulated power. Features include UVLO, OVP, OCP, OTP, and SCP for enhanced protection. Operates efficiently at 90.5% with a wide input voltage range of 36V to 75V. Offers 2.25kV isolation voltage and a broad operating temperature range from -40°C to 110°C. Packaged in a through-hole mount module, this RoHS compliant component is suitable for demanding applications.
Murata UVQ-24/4.5-D48P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.5A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 108W |
| Output Voltage | 24V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-24/4.5-D48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.