Board mount DC-DC converter module providing a regulated 24V output at 4.5A. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 36V to 75V, nominal 48V, and delivers up to 108W of power with 90.5% efficiency. Isolation voltage is 2.25kV, and the module operates across a wide temperature range of -40°C to 110°C. Packaged in a through-hole module with dimensions of 2.3" x 1.45" x 0.5", this RoHS compliant component is supplied in a tray.
Murata UVQ-24/4.5-D48PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.5A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 108W |
| Output Voltage | 24V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-24/4.5-D48PB-C to view detailed technical specifications.
No datasheet is available for this part.