Board mount, isolated DC/DC converter delivering 115.5W output power with a 3.3V nominal output voltage and 35A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 36V to 75V DC input range, nominal 48V input, and provides 2.25kV isolation. Efficiency reaches 89% with a wide operating temperature range of -40°C to 110°C. Packaged as a through-hole module with dimensions of 2.3" x 1.45" x 0.42".
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 35A |
| Depth | 58.42mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Output Power | 115.5W |
| Max Power Dissipation | 116W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 116W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UVQ |
| Voltage - Output 1 | 3.3V |
| Weight | 28g |
| Width | 1.45inch |
| RoHS | Not CompliantNo |