
Isolated DC/DC converter, 120W output power, featuring a 48V input and 2.5V output with 2.5A maximum output current. Boasting 92.3% efficiency, this board mount module offers 2.25kV isolation voltage and operates across a wide temperature range from -40°C to 110°C. Integrated protection features include UVLO, OVP, OCP, OTP, and SCP. The through-hole mounted package measures 2.3 inches in length, 1.45 inches in width, and 0.42 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UVQ-48/2.5-D48P-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Efficiency | 92.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 120W |
| Output Voltage | 48V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 48V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-48/2.5-D48P-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.