
Board mount isolated DC/DC converter, 100W output power, 5V nominal output voltage, 20A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 36V to 75V DC input range, nominal 48V input. Isolation voltage rated at 2.25kV, with an operating temperature range of -40°C to 110°C. Through-hole mounting package with 90% efficiency.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 58.42mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 5V |
| Weight | 28g |
| Width | 1.45inch |
| RoHS | Compliant |