Board mount DC-DC converter module with a single output, operating from a 9V to 36V input range. Features industrial temperature grade, supporting -40°C to 85°C. Offers a maximum load regulation of 0.15% and a dual terminal position with 8 terminals. Packaged in a JEDEC R-XDMA-P8 form factor, measuring 22.9mm in width and 58.4mm in length.
Murata UWE-12/10-Q12P-C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.9 |
| Length | 58.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata UWE-12/10-Q12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.