
Board mount DC-DC converter module with a single output, operating from a 9V to 36V input range. Features industrial temperature grade (-40°C to 85°C) and a maximum load regulation of 0.15%. This component has 8 terminals in a dual position, housed in an R-XDMA-P8 JEDEC package measuring 22.9mm in width and 58.4mm in length.
Sign in to ask questions about the Murata UWE-12/10-Q12PB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UWE-12/10-Q12PB-C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.9 |
| Length | 58.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata UWE-12/10-Q12PB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.