
The UWE-12/10-Q48V DC/DC converter is a 12V 10A 120W board mount module with a nominal input voltage of 48V. It features a maximum input voltage of 75V and a minimum input voltage of 18V. The converter operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum power dissipation of 120W and a maximum output current of 10A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UWE-12/10-Q48P-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 10A |
| Efficiency | 91.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-12/10-Q48P-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.