Murata UWE-15/5-Q12NB-C technical specifications.
| Package/Case | Module |
| Efficiency | 91.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 75W |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-15/5-Q12NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.