
The UWE-15/5-Q48PB-C is a DC/DC converter with a nominal input voltage of 48V and an output voltage of 15V. It has a maximum output current of 5A and a maximum power dissipation of 75W. The converter operates within a temperature range of -40°C to 85°C and is packaged in a module format for through hole mounting. It is RoHS compliant and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Murata UWE-15/5-Q48PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 75W |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-15/5-Q48PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.