
Board mount DC/DC converter delivering 5V output at 15A, providing 75W of power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 9V to 36V input range, nominal 12V, and offers 1.5kV isolation. This module-packaged converter has dimensions of 2.3" L x 0.9" W x 0.34" H, with a through-hole mount.
Murata UWE-5/15-Q12P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-5/15-Q12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.