
Board mount, isolated DC/DC converter delivering 204W output power. Features a 12V fixed output with 17A maximum output current. Operates with an input voltage range of 18-75V, up to a maximum of 80V, and offers 92% efficiency. Includes protection features such as UVLO, OVP, and SCP. Packaged as a module with through-hole mounting, measuring 58.4mm in length, 36.8mm in width, and 0.46 inches in height. Isolation voltage is 2.25kV, with an operating temperature range of -40°C to 85°C.
Murata UWQ-12/17-Q48NTB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 17A |
| Efficiency | 92% |
| Features | UVLO, OVP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Input Voltage | 80V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 204W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 204W |
| Output Type | Fixed |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | UWQ |
| Voltage - Output 1 | 12V |
| Width | 36.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UWQ-12/17-Q48NTB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
