Board mount DC-DC converter delivering 12V at 20A, offering 240W of output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates across a wide temperature range of -40°C to 85°C with 2.25kV isolation voltage and 92% efficiency. Housed in a 2.3" x 1.45" x 0.46" module with through-hole mounting.
Murata UWQ-12/20-T48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 240W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWQ |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWQ-12/20-T48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.