
Board mount DC-DC converter, 15W output power, 12V regulated output voltage, and 1.25A maximum output current. Features a 36V to 75V DC input voltage range, 85% efficiency, and 1.5kV isolation voltage. Operates across a -40°C to 85°C temperature range with a through-hole mounting package measuring 25.4mm x 22.82mm x 12.07mm.
Murata UWR-12/1250-D12A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 12.07mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 12V |
| Width | 22.82mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-12/1250-D12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.