
Board mount DC-DC converter module providing a regulated 12V output at 1.65A, delivering 20W maximum output power. Features isolated operation with 1.5kV isolation voltage and a wide input voltage range of 9V to 36V DC. Operates efficiently at 82.5% with a temperature range of -40°C to 65°C. Housed in a DIP package with through-hole mounting, this RoHS compliant component has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 1.65A |
| Depth | 50.8mm |
| Efficiency | 82.5% |
| Flammability Rating | UL94 V-0 |
| Height | 11.43mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.65A |
| Max Output Power | 20W |
| Max Power Dissipation | 19W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.65A |
| Output Power | 20W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWR (15W) |
| Voltage - Output 1 | 12V |
| Weight | 76.5g |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
