
Board mount DC-DC converter with 12V nominal output voltage and 665mA output current, delivering up to 10W of output power. Features isolated operation with 1.5kV isolation voltage, a wide input voltage range of 4.7V to 7.25V, and an efficiency of 78%. Packaged in a DIP form factor with through-hole mounting, this module operates from -40°C to 70°C and meets UL94 V-0 flammability rating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 750mA |
| Depth | 25.4mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 9.53mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 7.25V |
| Min Input Voltage (DC) | 4.7V |
| Max Input Voltage | 7.25V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 665mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 665mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR (15W) |
| Voltage - Output 1 | 12V |
| Weight | 37g |
| Width | 25.4mm |
| RoHS | Compliant |
