
The Murata UWR-12/830-D12A is a DC-DC converter module with a nominal input voltage of 12V and an output voltage of 12V. It can supply up to 830mA of current and 10W of output power. The module has a high isolation voltage of 1.5kV and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Murata UWR-12/830-D12A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 830mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UWR-12/830-D12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
