12V DC-DC regulated power supply module with 830mA output current and 10W maximum output power. Features 1.5kV isolation voltage, 84% efficiency, and a wide operating temperature range of -40°C to 70°C. This through-hole mount, DIP package module accepts a 9V to 18V DC input voltage, with a nominal input of 12V. RoHS compliant and housed in a metal package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 830mA |
| Depth | 9.53mm |
| Efficiency | 84% |
| Height | 0.38inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
