Module DC-DC 5VIN 1-OUT 15V 1A 20W 6-Pin Case C4
Checking distributor stock and pricing after the page loads.
Murata UWR-15/1000-D5A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.