Board mount DC-DC converter module, 15V nominal output voltage, 1.3A output current, 20W output power. Features 1.5kV isolation voltage, 85% efficiency, and a wide input voltage range of 9V to 36V DC. Operates from -40°C to 65°C, housed in a DIP package with through-hole mounting. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Depth | 11.43mm |
| Efficiency | 85% |
| Flammability Rating | UL94 V-0 |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 20W |
| Max Power Dissipation | 19.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 15V |
| Weight | 76.5g |
| Width | 2inch |
| RoHS | Compliant |
