Isolated DC-DC converter module, 15W series, featuring a single 15V output at 1.3A. Operates with an input voltage range of 18V to 75V DC, delivering up to 20W of output power with 86% efficiency. This through-hole mounted, DIP package converter offers 1.5kV isolation and operates across a wide temperature range of -40°C to 65°C.
Murata UWR-15/1300-D48A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 11.4mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 20W |
| Max Power Dissipation | 19W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 20W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWR (15W) |
| Voltage - Output 1 | 15V |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UWR-15/1300-D48A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.