
Murata UWR-15/530-D5A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 530mA |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 530mA |
| Output Power | 8W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-15/530-D5A-C to view detailed technical specifications.
No datasheet is available for this part.