
Board mount DC-DC converter, 15W, 3.3V nominal output voltage, 4.25A maximum output current. Features isolated power conversion with 1.5kV isolation voltage. Operates from a 10V to 18V DC input range with 86% efficiency. Housed in a DIP package with through-hole mounting, measuring 2 inches in length, 1 inch in width, and 0.48 inches in height. Extended operating temperature range from -40°C to 85°C.
Murata UWR-3.3/4250-D12A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4.25A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 0.48inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 4.25A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-3.3/4250-D12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.