
Board mount DC-DC converter module delivering 3.3V output at 4.25A, providing 15W of regulated power. Features include 86% efficiency, 1.5kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. This hybrid power supply module is housed in a plastic package with through-hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 4.25A |
| Efficiency | 86% |
| Height | 0.48inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.25A |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.25A |
| Output Power | 14W |
| Output Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
