Board mount DC-DC converter, 15W output power, 3.3V regulated output voltage, and 4.25A maximum output current. Features 18V to 36V input voltage range, 85% efficiency, and 1.5kV isolation voltage. Operates from -40°C to 85°C with a hybrid construction and through-hole mounting.
Murata UWR-3.3/4250-D24A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.25A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 0.48inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.25A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-3.3/4250-D24A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.