Murata UWR-3.3/4850-D12A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.85A |
| Depth | 50.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.85A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-3.3/4850-D12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.