
The UWR-3.3/8-D12A-C DC/DC converter from Murata offers 89% efficiency and 1.5kV isolation voltage. It operates within a temperature range of -40°C to 85°C and is available in a module package with through hole mount. This board mount converter provides 3.3V output voltage with a maximum output current of 8A and power dissipation of 26W. It is RoHS compliant and available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 89% |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR (15W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
