The UWR-3.3/9-D24A-C is a DC/DC converter from Murata with a single output voltage of 3.3V and a maximum output current of 9A, resulting in a maximum output power of 30W. It features a module package type and is packaged in rail/Tube. The converter is RoHS compliant and has a maximum isolation voltage of 1.5kV. It is designed for board mount applications and is not radiation hardened.
Murata UWR-3.3/9-D24A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 9A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.