
30W DC-DC regulated power supply module featuring a single 3.3V output at 9A. This hybrid module offers 88.5% efficiency and 1.5kV isolation voltage, operating within a 36V to 75V input range. Encased in a metal package with through-hole mounting, it measures 2 inches in length and width, with a height of 0.45 inches. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 9A |
| Efficiency | 88.5% |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 3.3V |
| Width | 2inch |
| RoHS | Compliant |