DC-DC Regulated Power Supply Module, 1 Output, 29.7W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-8/7
Murata UWR-3.3/9-D48AN-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 9A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.