Board mount DC-DC converter, 5W output power, 1A maximum output current, and 5V nominal output voltage. Features isolated operation with 1.5kV isolation voltage and a hybrid construction. Operates within an input voltage range of 18V to 36V DC, with 75% efficiency. Housed in a DIP package, measuring 1 inch x 1 inch x 0.45 inches, and rated UL94 V-0 for flammability. Suitable for through-hole mounting and operates from -25°C to 60°C.
Murata UWR-5/1000-D24-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5.2V |
| Weight | 20g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-5/1000-D24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
