
Board mount DC-DC converter, 9W output power, 5V nominal output voltage, 1.8A maximum output current. Features isolated operation with 1.5kV isolation voltage, operating input voltage range of 18V to 75V DC, and 81% efficiency. Housed in a DIP package with through-hole mounting, this module operates from -40°C to 100°C and is UL94 V-0 flammability rated.
Murata UWR-5/1800-D48A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.8A |
| Depth | 50.8mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 9.53mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Power | 9W |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1.8A |
| Output Power | 9W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Weight | 37g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-5/1800-D48A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.