Isolated DC-DC converter module with 5V nominal output voltage and 2A maximum output current, delivering 10W of power. Features a 1.5kV isolation voltage and operates within an input voltage range of 18V to 36V DC. This through-hole, DIP-packaged component boasts 85% efficiency and a wide operating temperature range of -40°C to 70°C. Dimensions are 50.8mm (depth) x 25.4mm (width) x 9.5mm (height).
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 9.5mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Width | 25.4mm |
| RoHS | Not CompliantNo |