Board mount DC-DC converter module with a single 5V output delivering up to 2A and 10W of power. Features a wide input voltage range of 36V to 72V, 1.5kV isolation, and 84% efficiency. Operates across a temperature range of -40°C to 70°C and is RoHS compliant. This hybrid power supply module is housed in a metal package with through-hole mounting.
Murata UWR-5/2000-D48E-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 84% |
| Height | 0.38inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-5/2000-D48E-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.