The UWR-5/3000-D24A is a 5V output DC-DC converter module with a maximum output current of 3A and a maximum output power of 15W. It has a single output and is packaged in a module format. The module is not radiation hardened and is not RoHS compliant. It has an isolation voltage of 1.5kV and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Murata UWR-5/3000-D24A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.