Board mount DC-DC converter, 15W output power, 5V nominal output voltage, and 3A maximum output current. Features 1.5kV isolation voltage, 88% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 18V to 36V DC, with a nominal input of 24V DC. Housed in a DIP package with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Murata UWR-5/3000-D24A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 0.48inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.