Murata's UWR-5/3000-D24AC-C DC/DC converter operates within a temperature range of -40°C to 60°C, with an input voltage range of 18V to 36V. It features a 6-pin R-PDMA-P6 package and is compliant with ROHS regulations. The device has a single output and a maximum load regulation of 0.3, making it suitable for board mount applications in power supplies.
Checking distributor stock and pricing after the page loads.
Murata UWR-5/3000-D24AC-C technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.