The UWR-5/3000-D24AN-C is a DC/DC controller from Murata, packaged in a module format. It features a single output voltage of 5V with a maximum output current of 3A and output power of 15W. The device is isolated with a voltage rating of 1.5kV and is compliant with lead-free and RoHS regulations. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Murata UWR-5/3000-D24AN-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.