
This DC/DC converter from Murata has a single output of 5V with a maximum current of 3A and a maximum power dissipation of 15W. It operates over a wide input voltage range of 18-36V and has a high efficiency of 88%. The module is designed for through hole mounting and has a maximum operating temperature of 85°C. It is also RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Murata UWR-5/3000-D24AT-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Efficiency | 88% |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR (15W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.